


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,84000 Kč | 972,84 Kč |
| 10 | 752,96700 Kč | 7 529,67 Kč |
| 25 | 683,17400 Kč | 17 079,35 Kč |
| 50 | 636,07980 Kč | 31 803,99 Kč |
| 100 | 593,42870 Kč | 59 342,87 Kč |
| 250 | 543,19896 Kč | 135 799,74 Kč |
| Unit Price without VAT: | 972,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,13640 Kč |



