


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,28000 Kč | 784,28 Kč |
| 10 | 606,10700 Kč | 6 061,07 Kč |
| 25 | 549,53440 Kč | 13 738,36 Kč |
| 50 | 511,34740 Kč | 25 567,37 Kč |
| 100 | 476,75120 Kč | 47 675,12 Kč |
| 250 | 436,00248 Kč | 109 000,62 Kč |
| 500 | 408,70718 Kč | 204 353,59 Kč |
| Unit Price without VAT: | 784,28000 Kč |
|---|---|
| Unit Price with VAT: | 948,97880 Kč |




