


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,20000 Kč | 833,20 Kč |
| 10 | 644,26100 Kč | 6 442,61 Kč |
| 25 | 584,24000 Kč | 14 606,00 Kč |
| 50 | 543,73060 Kč | 27 186,53 Kč |
| 100 | 507,03240 Kč | 50 703,24 Kč |
| 250 | 463,81308 Kč | 115 953,27 Kč |
| Unit Price without VAT: | 833,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,17200 Kč |




