


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,90000 Kč | 805,90 Kč |
| 10 | 622,90600 Kč | 6 229,06 Kč |
| 25 | 564,82120 Kč | 14 120,53 Kč |
| 50 | 525,60940 Kč | 26 280,47 Kč |
| 100 | 490,08910 Kč | 49 008,91 Kč |
| 250 | 448,25020 Kč | 112 062,55 Kč |
| Unit Price without VAT: | 805,90000 Kč |
|---|---|
| Unit Price with VAT: | 975,13900 Kč |




