16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3CKK-1618R

DigiKey Part Number
M3CKK-1618R-ND
Manufacturer
Manufacturer Product Number
M3CKK-1618R
Description
IDC CABLE - MKC16K/MC16M/MPK16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1385,73000 Kč385,73 Kč
10296,80700 Kč2 968,07 Kč
25268,51400 Kč6 712,85 Kč
50249,38900 Kč12 469,45 Kč
100232,04470 Kč23 204,47 Kč
250211,59768 Kč52 899,42 Kč
500197,82510 Kč98 912,55 Kč
1 000185,37076 Kč185 370,76 Kč
Manufacturers Standard Package
Unit Price without VAT:385,73000 Kč
Unit Price with VAT:466,73330 Kč
Alternate Color
IDC CABLE - MKC16K/MC16G/MPK16K
In-Stock: 0
Unit Price: 366,84000 Kč
Alternate Length
IDC CABLE - MKC16K/MC16M/MPK16K
In-Stock: 0
Unit Price: 358,86000 Kč
IDC CABLE - MKC16K/MC16M/MPK16K
In-Stock: 0
Unit Price: 425,63000 Kč
Assembly Component