16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3CKK-1618J

DigiKey Part Number
M3CKK-1618J-ND
Manufacturer
Manufacturer Product Number
M3CKK-1618J
Description
IDC CABLE - MKC16K/MC16G/MPK16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,84000 Kč366,84 Kč
10282,23400 Kč2 822,34 Kč
25255,30200 Kč6 382,55 Kč
50237,08420 Kč11 854,21 Kč
100220,56720 Kč22 056,72 Kč
250201,09196 Kč50 272,99 Kč
500187,97326 Kč93 986,63 Kč
1 000176,10897 Kč176 108,97 Kč
Manufacturers Standard Package
Unit Price without VAT:366,84000 Kč
Unit Price with VAT:443,87640 Kč
Alternate Color
IDC CABLE - MKC16K/MC16M/MPK16K
In-Stock: 0
Unit Price: 385,73000 Kč
Alternate Length
IDC CABLE - MKC16K/MC16G/MPK16K
In-Stock: 0
Unit Price: 352,56000 Kč
IDC CABLE - MKC16K/MC16G/MPK16K
In-Stock: 0
Unit Price: 388,25000 Kč
Assembly Component