


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,86000 Kč | 358,86 Kč |
| 10 | 276,04000 Kč | 2 760,40 Kč |
| 25 | 249,66640 Kč | 6 241,66 Kč |
| 50 | 231,84320 Kč | 11 592,16 Kč |
| 100 | 215,67680 Kč | 21 567,68 Kč |
| 250 | 196,61520 Kč | 49 153,80 Kč |
| 500 | 183,77576 Kč | 91 887,88 Kč |
| 1 000 | 172,16407 Kč | 172 164,07 Kč |
| Unit Price without VAT: | 358,86000 Kč |
|---|---|
| Unit Price with VAT: | 434,22060 Kč |




