M3CCA-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3CCA-50 M
Part Number Breakdown 3M 1or3

M3CCK-5036R

DigiKey Part Number
M3CCK-5036R-ND
Manufacturer
Manufacturer Product Number
M3CCK-5036R
Description
IDC CABLE - MKC50K/MC50M/MKC50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1778,63000 Kč778,63 Kč
10601,75800 Kč6 017,58 Kč
25545,60440 Kč13 640,11 Kč
50507,68540 Kč25 384,27 Kč
100473,33680 Kč47 333,68 Kč
250432,87908 Kč108 219,77 Kč
500405,81340 Kč202 906,70 Kč
Manufacturers Standard Package
Unit Price without VAT:778,63000 Kč
Unit Price with VAT:942,14230 Kč
Alternate Color
IDC CABLE - MKC50K/MC50G/MKC50K
In-Stock: 0
Unit Price: 670,52000 Kč
Alternate Length
IDC CABLE - MKC50K/MC50M/MKC50K
In-Stock: 0
Unit Price: 584,49000 Kč
IDC CABLE - MKC50K/MC50M/MKC50K
In-Stock: 0
Unit Price: 663,02000 Kč