


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 584,49000 Kč | 584,49 Kč |
10 | 450,99000 Kč | 4 509,90 Kč |
25 | 408,51800 Kč | 10 212,95 Kč |
50 | 379,83500 Kč | 18 991,75 Kč |
100 | 353,83920 Kč | 35 383,92 Kč |
250 | 323,21076 Kč | 80 802,69 Kč |
500 | 302,59324 Kč | 151 296,62 Kč |
Unit Price without VAT: | 584,49000 Kč |
---|---|
Unit Price with VAT: | 707,23290 Kč |


