


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 670,52000 Kč | 670,52 Kč |
10 | 517,66700 Kč | 5 176,67 Kč |
25 | 469,13320 Kč | 11 728,33 Kč |
50 | 436,35100 Kč | 21 817,55 Kč |
100 | 406,65370 Kč | 40 665,37 Kč |
250 | 371,66304 Kč | 92 915,76 Kč |
500 | 348,11304 Kč | 174 056,52 Kč |
Unit Price without VAT: | 670,52000 Kč |
---|---|
Unit Price with VAT: | 811,32920 Kč |


