


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,14000 Kč | 432,14 Kč |
| 10 | 332,73400 Kč | 3 327,34 Kč |
| 25 | 301,11960 Kč | 7 527,99 Kč |
| 50 | 279,75220 Kč | 13 987,61 Kč |
| 100 | 260,37940 Kč | 26 037,94 Kč |
| 250 | 237,54280 Kč | 59 385,70 Kč |
| 500 | 222,16262 Kč | 111 081,31 Kč |
| Unit Price without VAT: | 432,14000 Kč |
|---|---|
| Unit Price with VAT: | 522,88940 Kč |




