


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,59000 Kč | 420,59 Kč |
| 10 | 323,89400 Kč | 3 238,94 Kč |
| 25 | 293,09000 Kč | 7 327,25 Kč |
| 50 | 272,27680 Kč | 13 613,84 Kč |
| 100 | 253,39970 Kč | 25 339,97 Kč |
| 250 | 231,15104 Kč | 57 787,76 Kč |
| 500 | 216,16560 Kč | 108 082,80 Kč |
| 1 000 | 203,94077 Kč | 203 940,77 Kč |
| Unit Price without VAT: | 420,59000 Kč |
|---|---|
| Unit Price with VAT: | 508,91390 Kč |




