


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,71000 Kč | 494,71 Kč |
| 10 | 381,32400 Kč | 3 813,24 Kč |
| 25 | 345,22400 Kč | 8 630,60 Kč |
| 50 | 320,84100 Kč | 16 042,05 Kč |
| 100 | 298,73220 Kč | 29 873,22 Kč |
| 250 | 272,68004 Kč | 68 170,01 Kč |
| 500 | 255,13788 Kč | 127 568,94 Kč |
| Unit Price without VAT: | 494,71000 Kč |
|---|---|
| Unit Price with VAT: | 598,59910 Kč |




