


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,42000 Kč | 484,42 Kč |
| 10 | 373,26000 Kč | 3 732,60 Kč |
| 25 | 337,90840 Kč | 8 447,71 Kč |
| 50 | 314,02500 Kč | 15 701,25 Kč |
| 100 | 292,36990 Kč | 29 236,99 Kč |
| 250 | 266,84848 Kč | 66 712,12 Kč |
| 500 | 249,66412 Kč | 124 832,06 Kč |
| Unit Price without VAT: | 484,42000 Kč |
|---|---|
| Unit Price with VAT: | 586,14820 Kč |




