


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,71000 Kč | 292,71 Kč |
| 10 | 225,01500 Kč | 2 250,15 Kč |
| 25 | 203,40360 Kč | 5 085,09 Kč |
| 50 | 188,78460 Kč | 9 439,23 Kč |
| 100 | 175,52440 Kč | 17 552,44 Kč |
| 250 | 159,88632 Kč | 39 971,58 Kč |
| 500 | 149,34828 Kč | 74 674,14 Kč |
| 1 000 | 139,81728 Kč | 139 817,28 Kč |
| Unit Price without VAT: | 292,71000 Kč |
|---|---|
| Unit Price with VAT: | 354,17910 Kč |




