


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 218,77800 Kč | 2 187,78 Kč |
| 25 | 197,74240 Kč | 4 943,56 Kč |
| 50 | 183,51840 Kč | 9 175,92 Kč |
| 100 | 170,61500 Kč | 17 061,50 Kč |
| 250 | 155,39780 Kč | 38 849,45 Kč |
| 500 | 145,14322 Kč | 72 571,61 Kč |
| 1 000 | 135,86756 Kč | 135 867,56 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |




