


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,75000 Kč | 377,75 Kč |
| 10 | 290,67500 Kč | 2 906,75 Kč |
| 25 | 262,95360 Kč | 6 573,84 Kč |
| 50 | 244,21520 Kč | 12 210,76 Kč |
| 100 | 227,21730 Kč | 22 721,73 Kč |
| 250 | 207,17888 Kč | 51 794,72 Kč |
| 500 | 193,68136 Kč | 96 840,68 Kč |
| 1 000 | 181,47438 Kč | 181 474,38 Kč |
| Unit Price without VAT: | 377,75000 Kč |
|---|---|
| Unit Price with VAT: | 457,07750 Kč |




