


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 136,15100 Kč | 1 361,51 Kč |
| 25 | 127,61760 Kč | 3 190,44 Kč |
| 50 | 121,51960 Kč | 6 075,98 Kč |
| 100 | 115,71790 Kč | 11 571,79 Kč |
| 250 | 108,47568 Kč | 27 118,92 Kč |
| 500 | 103,30134 Kč | 51 650,67 Kč |
| 1 000 | 102,59623 Kč | 102 596,23 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |




