


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 169,66400 Kč | 1 696,64 Kč |
| 25 | 159,03880 Kč | 3 975,97 Kč |
| 50 | 151,44180 Kč | 7 572,09 Kč |
| 100 | 144,21220 Kč | 14 421,22 Kč |
| 250 | 135,18764 Kč | 33 796,91 Kč |
| 500 | 130,52356 Kč | 65 261,78 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |




