


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 116,39200 Kč | 1 163,92 Kč |
| 25 | 109,09720 Kč | 2 727,43 Kč |
| 50 | 103,88560 Kč | 5 194,28 Kč |
| 100 | 98,92580 Kč | 9 892,58 Kč |
| 250 | 92,73304 Kč | 23 183,26 Kč |
| 500 | 88,30876 Kč | 44 154,38 Kč |
| 1 000 | 86,42777 Kč | 86 427,77 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |





