


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 669,06000 Kč | 669,06 Kč |
10 | 516,62600 Kč | 5 166,26 Kč |
25 | 468,17520 Kč | 11 704,38 Kč |
50 | 435,46360 Kč | 21 773,18 Kč |
100 | 405,81840 Kč | 40 581,84 Kč |
250 | 370,89900 Kč | 92 724,75 Kč |
500 | 347,39440 Kč | 173 697,20 Kč |
Unit Price without VAT: | 669,06000 Kč |
---|---|
Unit Price with VAT: | 809,56260 Kč |


