


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 636,77000 Kč | 636,77 Kč |
10 | 491,48400 Kč | 4 914,84 Kč |
25 | 445,32880 Kč | 11 133,22 Kč |
50 | 414,15880 Kč | 20 707,94 Kč |
100 | 385,91120 Kč | 38 591,12 Kč |
250 | 352,63108 Kč | 88 157,77 Kč |
500 | 330,22966 Kč | 165 114,83 Kč |
Unit Price without VAT: | 636,77000 Kč |
---|---|
Unit Price with VAT: | 770,49170 Kč |


