M3BYK-30 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BYK-30 G
Part Number Breakdown 3M 1or3

M3BYK-3006J

DigiKey Part Number
M3BYK-3006J-ND
Manufacturer
Manufacturer Product Number
M3BYK-3006J
Description
IDC CABLE - MSR30K/MC34G/MPD30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,44000 Kč608,44 Kč
10469,46700 Kč4 694,67 Kč
25425,31520 Kč10 632,88 Kč
50395,49080 Kč19 774,54 Kč
100368,47020 Kč36 847,02 Kč
250336,62948 Kč84 157,37 Kč
500315,19832 Kč157 599,16 Kč
Manufacturers Standard Package
Unit Price without VAT:608,44000 Kč
Unit Price with VAT:736,21240 Kč
Alternate Color
IDC CABLE - MSR30K/MC34M/MPD30K
In-Stock: 0
Unit Price: 619,28000 Kč
Alternate Length
IDC CABLE - MSR30K/MC34G/MPD30K
In-Stock: 0
Unit Price: 636,77000 Kč
IDC CABLE - MSR30K/MC34G/MPD30K
In-Stock: 0
Unit Price: 679,06000 Kč