


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 619,28000 Kč | 619,28 Kč |
10 | 477,90300 Kč | 4 779,03 Kč |
25 | 432,97240 Kč | 10 824,31 Kč |
50 | 402,63980 Kč | 20 131,99 Kč |
100 | 375,14410 Kč | 37 514,41 Kč |
250 | 342,75264 Kč | 85 688,16 Kč |
500 | 320,94948 Kč | 160 474,74 Kč |
Unit Price without VAT: | 619,28000 Kč |
---|---|
Unit Price with VAT: | 749,32880 Kč |


