


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,99000 Kč | 731,99 Kč |
| 10 | 565,45500 Kč | 5 654,55 Kč |
| 25 | 512,56120 Kč | 12 814,03 Kč |
| 50 | 476,85200 Kč | 23 842,60 Kč |
| 100 | 444,49830 Kč | 44 449,83 Kč |
| 250 | 406,38604 Kč | 101 596,51 Kč |
| 500 | 380,73784 Kč | 190 368,92 Kč |
| Unit Price without VAT: | 731,99000 Kč |
|---|---|
| Unit Price with VAT: | 885,70790 Kč |




