


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,48000 Kč | 746,48 Kč |
| 10 | 576,73100 Kč | 5 767,31 Kč |
| 25 | 522,82520 Kč | 13 070,63 Kč |
| 50 | 486,42700 Kč | 24 321,35 Kč |
| 100 | 453,44970 Kč | 45 344,97 Kč |
| 250 | 414,60468 Kč | 103 651,17 Kč |
| 500 | 388,46552 Kč | 194 232,76 Kč |
| Unit Price without VAT: | 746,48000 Kč |
|---|---|
| Unit Price with VAT: | 903,24080 Kč |




