


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,96000 Kč | 764,96 Kč |
| 10 | 591,09400 Kč | 5 910,94 Kč |
| 25 | 535,87720 Kč | 13 396,93 Kč |
| 50 | 498,60600 Kč | 24 930,30 Kč |
| 100 | 464,83690 Kč | 46 483,69 Kč |
| 250 | 425,06084 Kč | 106 265,21 Kč |
| 500 | 398,29174 Kč | 199 145,87 Kč |
| Unit Price without VAT: | 764,96000 Kč |
|---|---|
| Unit Price with VAT: | 925,60160 Kč |




