


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,53000 Kč | 684,53 Kč |
| 10 | 528,56200 Kč | 5 285,62 Kč |
| 25 | 479,02320 Kč | 11 975,58 Kč |
| 50 | 445,56920 Kč | 22 278,46 Kč |
| 100 | 415,25850 Kč | 41 525,85 Kč |
| 250 | 379,54556 Kč | 94 886,39 Kč |
| 500 | 355,51210 Kč | 177 756,05 Kč |
| Unit Price without VAT: | 684,53000 Kč |
|---|---|
| Unit Price with VAT: | 828,28130 Kč |




