


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,00000 Kč | 749,00 Kč |
| 10 | 578,76800 Kč | 5 787,68 Kč |
| 25 | 524,68120 Kč | 13 117,03 Kč |
| 50 | 488,15740 Kč | 24 407,87 Kč |
| 100 | 455,06870 Kč | 45 506,87 Kč |
| 250 | 416,08880 Kč | 104 022,20 Kč |
| 500 | 389,85936 Kč | 194 929,68 Kč |
| Unit Price without VAT: | 749,00000 Kč |
|---|---|
| Unit Price with VAT: | 906,29000 Kč |




