


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,35000 Kč | 613,35 Kč |
| 10 | 473,25300 Kč | 4 732,53 Kč |
| 25 | 428,74560 Kč | 10 718,64 Kč |
| 50 | 398,68060 Kč | 19 934,03 Kč |
| 100 | 371,44200 Kč | 37 144,20 Kč |
| 250 | 339,34448 Kč | 84 836,12 Kč |
| 500 | 317,74048 Kč | 158 870,24 Kč |
| Unit Price without VAT: | 613,35000 Kč |
|---|---|
| Unit Price with VAT: | 742,15350 Kč |




