M3BBK-26 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BBK-26 T
Part Number Breakdown 3M 1or3

M3BBK-2660K

DigiKey Part Number
M3BBK-2660K-ND
Manufacturer
Manufacturer Product Number
M3BBK-2660K
Description
IDC CABLE - MSR26K/MC26F/MSR26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1658,87000 Kč658,87 Kč
10508,65200 Kč5 086,52 Kč
25460,91920 Kč11 522,98 Kč
50428,68320 Kč21 434,16 Kč
100399,47010 Kč39 947,01 Kč
250365,05752 Kč91 264,38 Kč
500341,89410 Kč170 947,05 Kč
Manufacturers Standard Package
Unit Price without VAT:658,87000 Kč
Unit Price with VAT:797,23270 Kč
Alternate Length
IDC CABLE - MSR26K/MC26F/MSR26K
In-Stock: 0
Unit Price: 562,46000 Kč
IDC CABLE - MSR26K/MC26F/MSR26K
In-Stock: 0
Unit Price: 464,15000 Kč