M3BBK-26 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BBK-26 T
Part Number Breakdown 3M 1or3

M3BBK-2640K

DigiKey Part Number
M3BBK-2640K-ND
Manufacturer
Manufacturer Product Number
M3BBK-2640K
Description
IDC CABLE - MSR26K/MC26F/MSR26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,46000 Kč562,46 Kč
10433,79800 Kč4 337,98 Kč
25392,89400 Kč9 822,35 Kč
50365,26380 Kč18 263,19 Kč
100340,21850 Kč34 021,85 Kč
250310,70644 Kč77 676,61 Kč
500290,83900 Kč145 419,50 Kč
Manufacturers Standard Package
Unit Price without VAT:562,46000 Kč
Unit Price with VAT:680,57660 Kč
Alternate Length
IDC CABLE - MSR26K/MC26F/MSR26K
In-Stock: 0
Unit Price: 658,87000 Kč
IDC CABLE - MSR26K/MC26F/MSR26K
In-Stock: 0
Unit Price: 464,15000 Kč