


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,15000 Kč | 464,15 Kč |
| 10 | 357,55500 Kč | 3 575,55 Kč |
| 25 | 323,63960 Kč | 8 090,99 Kč |
| 50 | 300,72460 Kč | 15 036,23 Kč |
| 100 | 279,95240 Kč | 27 995,24 Kč |
| 250 | 255,46952 Kč | 63 867,38 Kč |
| 500 | 238,98318 Kč | 119 491,59 Kč |
| Unit Price without VAT: | 464,15000 Kč |
|---|---|
| Unit Price with VAT: | 561,62150 Kč |



