


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 166,51400 Kč | 1 665,14 Kč |
| 25 | 156,08240 Kč | 3 902,06 Kč |
| 50 | 148,63220 Kč | 7 431,61 Kč |
| 100 | 141,53700 Kč | 14 153,70 Kč |
| 250 | 132,67964 Kč | 33 169,91 Kč |
| 500 | 127,87782 Kč | 63 938,91 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |




