40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3BBA-4018R

DigiKey Part Number
M3BBA-4018R-ND
Manufacturer
Manufacturer Product Number
M3BBA-4018R
Description
IDC CABLE - MSR40A/MC40M/MSR40A
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,77000 Kč251,77 Kč
10213,88600 Kč2 138,86 Kč
25200,48040 Kč5 012,01 Kč
50190,90960 Kč9 545,48 Kč
100181,80070 Kč18 180,07 Kč
250170,42480 Kč42 606,20 Kč
500168,15198 Kč84 075,99 Kč
Manufacturers Standard Package
Unit Price without VAT:251,77000 Kč
Unit Price with VAT:304,64170 Kč
Alternate Color
IDC CABLE - MSR40A/MC40G/MSR40A
In-Stock: 0
Unit Price: 212,71000 Kč
Alternate Length
IDC CABLE - MSR40A/MC40M/MSR40A
In-Stock: 0
Unit Price: 195,91000 Kč
IDC CABLE - MSR40A/MC40M/MSR40A
In-Stock: 0
Unit Price: 332,61000 Kč
Assembly Component