


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 155,28000 Kč | 1 552,80 Kč |
| 25 | 145,55800 Kč | 3 638,95 Kč |
| 50 | 138,60360 Kč | 6 930,18 Kč |
| 100 | 131,98710 Kč | 13 198,71 Kč |
| 250 | 123,72692 Kč | 30 931,73 Kč |
| 500 | 118,47072 Kč | 59 235,36 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |




