40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBA-4036J

DigiKey Part Number
M3BBA-4036J-ND
Manufacturer
Manufacturer Product Number
M3BBA-4036J
Description
IDC CABLE - MSR40A/MC40G/MSR40A
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
10218,31600 Kč2 183,16 Kč
25204,64640 Kč5 116,16 Kč
50194,87400 Kč9 743,70 Kč
100185,57400 Kč18 557,40 Kč
250173,96256 Kč43 490,64 Kč
500171,97362 Kč85 986,81 Kč
Manufacturers Standard Package
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč
Alternate Color
IDC CABLE - MSR40A/MC40M/MSR40A
In-Stock: 0
Unit Price: 332,61000 Kč
Alternate Length
IDC CABLE - MSR40A/MC40G/MSR40A
In-Stock: 0
Unit Price: 182,68000 Kč
IDC CABLE - MSR40A/MC40G/MSR40A
In-Stock: 0
Unit Price: 212,71000 Kč
Assembly Component