26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBA-2636R

DigiKey Part Number
M3BBA-2636R-ND
Manufacturer
Manufacturer Product Number
M3BBA-2636R
Description
IDC CABLE - MSR26A/MC26M/MSR26A
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,59000 Kč239,59 Kč
10203,59700 Kč2 035,97 Kč
25190,84680 Kč4 771,17 Kč
50181,73340 Kč9 086,67 Kč
100173,06130 Kč17 306,13 Kč
250162,23308 Kč40 558,27 Kč
500159,33282 Kč79 666,41 Kč
Manufacturers Standard Package
Unit Price without VAT:239,59000 Kč
Unit Price with VAT:289,90390 Kč
Alternate Color
IDC CABLE - MSR26A/MC26G/MSR26A
In-Stock: 0
Unit Price: 188,98000 Kč
Alternate Length
IDC CABLE - MSR26A/MC26M/MSR26A
In-Stock: 0
Unit Price: 148,46000 Kč
IDC CABLE - MSR26A/MC26M/MSR26A
In-Stock: 0
Unit Price: 185,20000 Kč
Assembly Component