


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 157,40100 Kč | 1 574,01 Kč |
| 25 | 147,53200 Kč | 3 688,30 Kč |
| 50 | 140,48920 Kč | 7 024,46 Kč |
| 100 | 133,78250 Kč | 13 378,25 Kč |
| 250 | 125,41012 Kč | 31 352,53 Kč |
| 500 | 120,23454 Kč | 60 117,27 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |




