


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 135,43700 Kč | 1 354,37 Kč |
| 25 | 126,94560 Kč | 3 173,64 Kč |
| 50 | 120,88540 Kč | 6 044,27 Kč |
| 100 | 115,11100 Kč | 11 511,10 Kč |
| 250 | 107,90704 Kč | 26 976,76 Kč |
| 500 | 102,76044 Kč | 51 380,22 Kč |
| 1 000 | 102,00828 Kč | 102 008,28 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |




