26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBA-2636J

DigiKey Part Number
M3BBA-2636J-ND
Manufacturer
Manufacturer Product Number
M3BBA-2636J
Description
IDC CABLE - MSR26A/MC26G/MSR26A
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,98000 Kč188,98 Kč
10160,55100 Kč1 605,51 Kč
25150,49680 Kč3 762,42 Kč
50143,31140 Kč7 165,57 Kč
100136,47230 Kč13 647,23 Kč
250127,93072 Kč31 982,68 Kč
500122,88030 Kč61 440,15 Kč
Manufacturers Standard Package
Unit Price without VAT:188,98000 Kč
Unit Price with VAT:228,66580 Kč
Alternate Color
IDC CABLE - MSR26A/MC26M/MSR26A
In-Stock: 0
Unit Price: 239,59000 Kč
Alternate Length
IDC CABLE - MSR26A/MC26G/MSR26A
In-Stock: 0
Unit Price: 139,43000 Kč
IDC CABLE - MSR26A/MC26G/MSR26A
In-Stock: 0
Unit Price: 159,37000 Kč
Assembly Component