24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BBA-2436R

DigiKey Part Number
M3BBA-2436R-ND
Manufacturer
Manufacturer Product Number
M3BBA-2436R
Description
IDC CABLE - MSR24A/MC24M/MSR24A
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,30000 Kč267,30 Kč
10227,17700 Kč2 271,77 Kč
25212,94480 Kč5 323,62 Kč
50202,77760 Kč10 138,88 Kč
100193,10180 Kč19 310,18 Kč
250181,01956 Kč45 254,89 Kč
500179,61690 Kč89 808,45 Kč
Manufacturers Standard Package
Unit Price without VAT:267,30000 Kč
Unit Price with VAT:323,43300 Kč
Alternate Color
IDC CABLE - MSR24A/MC24G/MSR24A
In-Stock: 0
Unit Price: 220,90000 Kč
Alternate Length
IDC CABLE - MSR24A/MC24M/MSR24A
In-Stock: 0
Unit Price: 217,75000 Kč
IDC CABLE - MSR24A/MC24M/MSR24A
In-Stock: 0
Unit Price: 183,94000 Kč
Assembly Component