


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 187,74300 Kč | 1 877,43 Kč |
| 25 | 175,98000 Kč | 4 399,50 Kč |
| 50 | 167,58080 Kč | 8 379,04 Kč |
| 100 | 159,58060 Kč | 15 958,06 Kč |
| 250 | 149,59480 Kč | 37 398,70 Kč |
| 500 | 145,81012 Kč | 72 905,06 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |




