


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 164,77100 Kč | 1 647,71 Kč |
| 25 | 154,44440 Kč | 3 861,11 Kč |
| 50 | 147,07000 Kč | 7 353,50 Kč |
| 100 | 140,04830 Kč | 14 004,83 Kč |
| 250 | 131,28452 Kč | 32 821,13 Kč |
| 500 | 126,40796 Kč | 63 203,98 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |




