24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3BBA-2418R

DigiKey Part Number
M3BBA-2418R-ND
Manufacturer
Manufacturer Product Number
M3BBA-2418R
Description
IDC CABLE - MSR24A/MC24M/MSR24A
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,75000 Kč217,75 Kč
10184,97100 Kč1 849,71 Kč
25173,38480 Kč4 334,62 Kč
50165,10720 Kč8 255,36 Kč
100157,22670 Kč15 722,67 Kč
250147,38664 Kč36 846,66 Kč
500143,45834 Kč71 729,17 Kč
Manufacturers Standard Package
Unit Price without VAT:217,75000 Kč
Unit Price with VAT:263,47750 Kč
Alternate Color
IDC CABLE - MSR24A/MC24G/MSR24A
In-Stock: 0
Unit Price: 193,81000 Kč
Alternate Length
IDC CABLE - MSR24A/MC24M/MSR24A
In-Stock: 0
Unit Price: 267,30000 Kč
IDC CABLE - MSR24A/MC24M/MSR24A
In-Stock: 0
Unit Price: 183,94000 Kč
Assembly Component