50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AWK-5036R

DigiKey Part Number
M3AWK-5036R-ND
Manufacturer
Manufacturer Product Number
M3AWK-5036R
Description
IDC CABLE - MSC50K/MC50M/MPL50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1884,02000 Kč884,02 Kč
10683,71600 Kč6 837,16 Kč
25620,15480 Kč15 503,87 Kč
50577,25180 Kč28 862,59 Kč
100538,38450 Kč53 838,45 Kč
250492,61812 Kč123 154,53 Kč
Manufacturers Standard Package
Unit Price without VAT:884,02000 Kč
Unit Price with VAT:1 069,66420 Kč
Alternate Color
IDC CABLE - MSC50K/MC50G/MPL50K
In-Stock: 0
Unit Price: 776,51000 Kč
Alternate Length
IDC CABLE - MSC50K/MC50M/MPL50K
In-Stock: 0
Unit Price: 691,46000 Kč
IDC CABLE - MSC50K/MC50M/MPL50K
In-Stock: 0
Unit Price: 769,16000 Kč