


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,46000 Kč | 691,46 Kč |
| 10 | 533,91600 Kč | 5 339,16 Kč |
| 25 | 483,89480 Kč | 12 097,37 Kč |
| 50 | 450,11320 Kč | 22 505,66 Kč |
| 100 | 419,50430 Kč | 41 950,43 Kč |
| 250 | 383,44532 Kč | 95 861,33 Kč |
| 500 | 359,17498 Kč | 179 587,49 Kč |
| Unit Price without VAT: | 691,46000 Kč |
|---|---|
| Unit Price with VAT: | 836,66660 Kč |




