


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,16000 Kč | 769,16 Kč |
| 10 | 594,30600 Kč | 5 943,06 Kč |
| 25 | 538,81720 Kč | 13 470,43 Kč |
| 50 | 501,33980 Kč | 25 066,99 Kč |
| 100 | 467,39450 Kč | 46 739,45 Kč |
| 250 | 427,41008 Kč | 106 852,52 Kč |
| 500 | 400,50158 Kč | 200 250,79 Kč |
| Unit Price without VAT: | 769,16000 Kč |
|---|---|
| Unit Price with VAT: | 930,68360 Kč |




