



Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,25000 Kč | 388,25 Kč |
| 10 | 298,80200 Kč | 2 988,02 Kč |
| 25 | 270,32000 Kč | 6 758,00 Kč |
| 50 | 251,06880 Kč | 12 553,44 Kč |
| 100 | 233,61320 Kč | 23 361,32 Kč |
| 250 | 213,03228 Kč | 53 258,07 Kč |
| 500 | 199,17106 Kč | 99 585,53 Kč |
| 1 000 | 186,63589 Kč | 186 635,89 Kč |
| Unit Price without VAT: | 388,25000 Kč |
|---|---|
| Unit Price with VAT: | 469,78250 Kč |




