


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 10 | 282,23400 Kč | 2 822,34 Kč |
| 25 | 255,30200 Kč | 6 382,55 Kč |
| 50 | 237,08420 Kč | 11 854,21 Kč |
| 100 | 220,56720 Kč | 22 056,72 Kč |
| 250 | 201,09196 Kč | 50 272,99 Kč |
| 500 | 187,97326 Kč | 93 986,63 Kč |
| 1 000 | 176,10897 Kč | 176 108,97 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |




